Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 4 (Data Flash) kB, 64 (Flash ROM) kB Flash, 64-Pin
- RS-artikelnummer:
- 122-5704
- Tillv. art.nr:
- R5F104LEGFB#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 2)
36,19 kr
(exkl. moms)
45,24 kr
(inkl. moms)
- RS-artikelnummer:
- 122-5704
- Tillv. art.nr:
- R5F104LEGFB#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/G14 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 (Data Flash) kB, 64 (Flash ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 5.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Height | 1.4mm | |
| Length | 10mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 10 x 10 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 1 (12 x 8 bit/12 x 10 bit) | |
| Width | 10mm | |
| Maximum Operating Temperature | +105 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G14 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 (Data Flash) kB, 64 (Flash ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 5.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Height 1.4mm | ||
Length 10mm | ||
Instruction Set Architecture CISC | ||
Dimensions 10 x 10 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 1 (12 x 8 bit/12 x 10 bit) | ||
Width 10mm | ||
Maximum Operating Temperature +105 °C | ||
RL78/G14, 16-Bit Microcontrollers, 64kB/96kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics RL78 Microcontroller 192 (ROM) kB ROM, 64-Pin LQFP
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 64-Pin
- Renesas Electronics RL78/G14 Microcontroller 192 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 192 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 384 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 32 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G13 Microcontroller 4 (Data Flash) kB 44-Pin