Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 256 kB Flash, 64-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

RS-artikelnummer:
829-1190
Tillv. art.nr:
R5F100LJAFB#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

6

Number of I2C Channels

7

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Length

10mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

1 (12 x 10 bit/12 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.5mm

Program Memory Type

Flash

Width

10mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.5mm

COO (Country of Origin):
JP

RL78/G13, 16-Bit Microcontrollers, 256kB/384kB/512kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Not Mounted.


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar