Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 2 kB, 32 kB Flash, 44-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
829-1009
Tillv. art.nr:
R5F10RFCAFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

2 kB, 32 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.6 → 5.5 V

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of PCI Channels

0

Width

10mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 8 bit)

Dimensions

10 x 10 x 1.4mm

ADCs

1 (7 x 8bit/7 x 10bit)

COO (Country of Origin):
JP

RL78/L12, 16-Bit Microcontrollers, Renesas Electronics


RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).


RL78 Family Microcontrollers, Renesas Electronics

relaterade länkar