Renesas Electronics, 16bit RL78, RL78/L13 Microcontroller, 24MHz, 128 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 124-0409
- Tillv. art.nr:
- R5F10WLGAFB#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0409
- Tillv. art.nr:
- R5F10WLGAFB#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/L13 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Height | 1.4mm | |
| Length | 10mm | |
| ADCs | 1 (9 x 8 bit/9 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 10 x 10 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L13 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Height 1.4mm | ||
Length 10mm | ||
ADCs 1 (9 x 8 bit/9 x 10 bit) | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 10mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 10 x 10 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
RL78/L13, 16-Bit Microcontrollers, Renesas Electronics
The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.
Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com
RL78 Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics RL78 Microcontroller 128 kB 64-Pin LQFP
- Renesas Electronics RL78 Microcontroller 2 kB 48-Pin LQFP
- Renesas Electronics RL78 Microcontroller 2 kB 44-Pin LQFP
- Renesas Electronics RL78 Microcontroller 2 kB 48-Pin LQFP
- Renesas Electronics RL78 Microcontroller 2 kB 44-Pin LQFP
- Renesas Electronics RL78 Microcontroller 8 kB Flash, 32-Pin LQFP
- Renesas Electronics RL78 Microcontroller 16 kB Flash, 52-Pin LQFP
- Renesas Electronics RL78 Microcontroller 12 kB 20-Pin LSSOP