Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 2 kB, 8 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
829-1018
Tillv. art.nr:
R5F10RG8AFB#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

2 kB, 8 kB

Maximum Frequency

24MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Width

7mm

Number of LIN Channels

1

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Length

7mm

Instruction Set Architecture

CISC

Number of PCI Channels

0

ADCs

1 (9 x 8bit/9 x 10bit)

Number of Ethernet Channels

0

Height

1.4mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

RL78/L12, 16-Bit Microcontrollers, Renesas Electronics


RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).


RL78 Family Microcontrollers, Renesas Electronics

relaterade länkar