Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 16 kB Flash, 20-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4114
Tillv. art.nr:
UPD78F0562MC-CAA-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Width

6.1mm

ADCs

1 (6 x 10 bit)

Dimensions

6.5 x 6.1 x 1.2mm

Minimum Operating Temperature

-40 °C

Height

1.2mm

Pulse Width Modulation

1 (1 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

6.5mm

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar