Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 8 kB Flash, 20-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4146
Tillv. art.nr:
UPD78F0858MCA-CAA-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Pulse Width Modulation

1 (1 x 8 bit), 1 (2 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

ADCs

1 (6 x 10 bit)

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar