Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 128 kB Flash, 80-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
828-4105
Tillv. art.nr:
UPD78F0547AGCA-GAD-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 6 (Expansion) kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

3

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Number of USART Channels

0

Width

14mm

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

2 (4 x 8 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Length

14mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

COO (Country of Origin):
JP

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar