Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 16 kB Flash, 38-Pin SSOP
- RS-artikelnummer:
- 828-4076
- Tillv. art.nr:
- UPD78F0511AMCA-GAA-G
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 828-4076
- Tillv. art.nr:
- UPD78F0511AMCA-GAA-G
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 38 | |
| Device Core | 78K | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 12.3mm | |
| ADCs | 1 (6 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Width | 6.1mm | |
| Height | 1.7mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2 (4 x 8 bit) | |
| Dimensions | 12.3 x 6.1 x 1.7mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 38 | ||
Device Core 78K | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Length 12.3mm | ||
ADCs 1 (6 x 10 bit) | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Width 6.1mm | ||
Height 1.7mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2 (4 x 8 bit) | ||
Dimensions 12.3 x 6.1 x 1.7mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
78K0 Series 8-Bit Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics 78K Microcontroller 32 kB Flash, 38-Pin SSOP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 38-Pin SSOP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 30-Pin SSOP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 30-Pin SSOP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 30-Pin SSOP
- Renesas Electronics 78K Microcontroller 24 kB Flash, 30-Pin SSOP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 16-Pin SSOP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 20-Pin SSOP