Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 24 kB Flash, 30-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
828-4054
Tillv. art.nr:
UPD78F0502AMCA-CAB-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

78K

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.2mm

Width

6.1mm

Dimensions

9.85 x 6.1 x 1.2mm

Pulse Width Modulation

2 (4 x 8 bit)

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (4 x 10 bit)

Length

9.85mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar