Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 16 kB Flash, 30-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4041
Tillv. art.nr:
UPD78F0501AMCA2-CAB-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

78K

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (4 x 10 bit)

Length

9.85mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Height

1.2mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

6.1mm

Dimensions

9.85 x 6.1 x 1.2mm

Program Memory Type

Flash

Number of LIN Channels

1

Pulse Width Modulation

2 (4 x 8 bit)

COO (Country of Origin):
JP

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar