Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 64 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3638
Tillv. art.nr:
R5F52103BDFL#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

5

Typical Operating Supply Voltage

1.62 → 5.5 V

Number of PCI Channels

0

Number of LIN Channels

0

ADCs

1 (8 x 12 bit)

Height

1.5mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.5mm

Length

7.1mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

COO (Country of Origin):
JP

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller
• Up to 1MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Event link controller (ELC)
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• ADC self-diagnostic function
• CRC Calculator

Relaterade länkar