Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 64 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 828-3607
- Tillv. art.nr:
- R5F51113ADFK#30
- Tillverkare / varumärke:
- Renesas Electronics
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 2)
27,66 kr
(exkl. moms)
34,58 kr
(inkl. moms)
- RS-artikelnummer:
- 828-3607
- Tillv. art.nr:
- R5F51113ADFK#30
- Tillverkare / varumärke:
- Renesas Electronics
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 10 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 14.1mm | |
| ADCs | 1 (20 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.55mm | |
| Instruction Set Architecture | CISC | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 10 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of UART Channels 3 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 14.1mm | ||
ADCs 1 (20 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.55mm | ||
Instruction Set Architecture CISC | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
- COO (Country of Origin):
- JP
RX111 Microcontrollers
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
relaterade länkar
- Renesas Electronics RX Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 48-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 128 kB Flash, 64-Pin LQFP
- Renesas Electronics RX Microcontroller 32 kB Flash, 64-Pin LQFP
- Renesas Electronics RX110 Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX220 Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX220 Microcontroller 64 kB Flash, 100-Pin LQFP