Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 64 kB Flash, 64-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0553
Tillv. art.nr:
R5F51103ADFK#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX110

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

1.5mm

ADCs

1(14 x 12 bit)

Length

14.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.5mm

Width

14.1mm

COO (Country of Origin):
CN

RX110 Microcontrollers


The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 128KB Flash memory
• Up to 16KB RAM
• Serial communication: SCI, SPI, I²C
• Multi-Function Pin Controller
• Data Transfer Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Relaterade länkar