Renesas Electronics, 32bit RX, RX220 Microcontroller, 32MHz, 64 kB Flash, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0632
Tillv. art.nr:
R5F52203BDFP#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX220

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.55mm

Instruction Set Architecture

CISC Harvard

Width

14.1mm

Height

1.55mm

ADCs

1 (16 x 12 bit)

Length

14.1mm

COO (Country of Origin):
CN

RX220 Microcontrollers


The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.

• 32MHz 32-bit RX core microcontroller

• Up to 256KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• 4-channel DMA Controller (DMACA)

• Data Transfer Controller (DTCa)

• Event Link Controller (ELC)

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

relaterade länkar