NXP LPC4330FET100,551, 32bit ARM Cortex M4 MCU, 204MHz ROMLess, 100-Pin TFBGA

  • RS-artikelnummer 165-9836
  • Tillv. art.nr LPC4330FET100,551
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

ARM Cortex-M4 Microcontrollers, NXP

Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals

Note

NXP is a trademark of NXP B.V.

ARM Cortex Microcontrollers, NXP

Specifikationer
Attribute Value
Family Name LPC43
Package Type TFBGA
Mounting Type Surface Mount
Pin Count 100
Device Core ARM Cortex M4
Data Bus Width 32bit
Maximum Frequency 204MHz
RAM Size 264 kB
USB Channels 1 x Device, 1 x Host, 1 x OTG
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 4
Typical Operating Supply Voltage 3.3 V
Number of USART Channels 3
Number of ADC Units 1
Number of Ethernet Channels 1
Height 0.8mm
Number of I2C Channels 2
Dimensions 9.1 x 9.1 x 0.8mm
Length 9.1mm
Pulse Width Modulation 1 (Motor control)
Number of UART Channels 1
Maximum Operating Temperature +85 °C
Instruction Set Architecture RISC
Maximum Number of Ethernet Channels 1
Number of Timers 4
Number of CAN Channels 2
ADC Resolution 10bit
Timer Resolution 32bit
Timers 4 x 32 bit
Minimum Operating Temperature -40 °C
Program Memory Type ROMLess
Width 9.1mm
ADCs 1 (8 x 10 bit)
Denna produkt har utgått
Related Products
The STM32 F401 series ARM® Cortex™-M4 based MCU ...
Description:
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller ...
The SAM D51 high performance micro-controller series is ...
Description:
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up ...
The Kinetis K2x MCU family is pin-peripheral and ...
Description:
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. ...
Pin-peripheral and software-compatible with the Kinetis K1x MCU ...
Description:
Pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of ...