Renesas Electronics, 32bit, RX71M Microcontroller, 240MHz, 2 MB Flash, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
126-2511
Tillv. art.nr:
R5F571MFCDFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX71M

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

240MHz

RAM Size

512 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1(22 x 12 bit)

Height

1.55mm

Length

14.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Width

14.1mm

COO (Country of Origin):
CN

RX71M Microcontrollers


The RX71M family of 32-bit microcontrollers features 240MHz (1044 CoreMark) high-speed operation, large-capacity on-chip memory and a large range of peripherals and interfaces.

• 240MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB Parity, 32KB ECC, 8KB Standby)
• External address space
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Operating Modes: Single-chip, SCI-Boot, USB-Boot
• Memory Protection Unit
• Trusted Memory Function
• Register Write Protection
• Data Encryption Modules (AES, DES, SHA, RNG)
• 8-channel DMA Controller
• Data Transfer Controller
• Event Link Controller
• Parallel Data Capture Unit
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Sampling Rate Converter
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace: E1 and E20 Emulators
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar