Renesas Electronics, 32bit, RX71M Microcontroller, 240MHz, 2 MB Flash, 100-Pin LQFP
- RS-artikelnummer:
- 124-0890
- Tillv. art.nr:
- R5F571MFDDFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0890
- Tillv. art.nr:
- R5F571MFDDFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX71M | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 MB | |
| Maximum Frequency | 240MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of ADC Units | 1 | |
| Length | 14.1mm | |
| ADCs | 1(22 x 12 bit) | |
| Height | 1.55mm | |
| Width | 14.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX71M | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Data Bus Width 32bit | ||
Program Memory Size 2 MB | ||
Maximum Frequency 240MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of ADC Units 1 | ||
Length 14.1mm | ||
ADCs 1(22 x 12 bit) | ||
Height 1.55mm | ||
Width 14.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
RX71M Microcontrollers
The RX71M family of 32-bit microcontrollers features 240MHz (1044 CoreMark) high-speed operation, large-capacity on-chip memory and a large range of peripherals and interfaces.
240MHz 32-bit RXv2 core microcontroller
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB Parity, 32KB ECC, 8KB Standby)
External address space
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Operating Modes: Single-chip, SCI-Boot, USB-Boot
Memory Protection Unit
Trusted Memory Function
Register Write Protection
Data Encryption Modules (AES, DES, SHA, RNG)
8-channel DMA Controller
Data Transfer Controller
Event Link Controller
Parallel Data Capture Unit
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Sampling Rate Converter
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace: E1 and E20 Emulators
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB Parity, 32KB ECC, 8KB Standby)
External address space
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Operating Modes: Single-chip, SCI-Boot, USB-Boot
Memory Protection Unit
Trusted Memory Function
Register Write Protection
Data Encryption Modules (AES, DES, SHA, RNG)
8-channel DMA Controller
Data Transfer Controller
Event Link Controller
Parallel Data Capture Unit
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Sampling Rate Converter
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace: E1 and E20 Emulators
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Relaterade länkar
- Renesas Electronics RX71M Microcontroller 2 MB Flash, 100-Pin LQFP
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 100-Pin LQFP
- Renesas Electronics RX63N Microcontroller 1 MB Flash, 176-Pin LQFP
- Renesas Electronics RX610 Microcontroller 1 MB Flash, 144-Pin LQFP
- Renesas Electronics RX Microcontroller 2 MB Flash, 144-Pin LQFP
- Renesas Electronics RX Microcontroller 1 MB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 1 MB Flash, 144-Pin LQFP
- Renesas Electronics RX Microcontroller 1.5 MB Flash, 176-Pin LQFP