Renesas Electronics, 32bit RX, RX630 Microcontroller, 100MHz, 1 MB Flash, 100-Pin LQFP
- RS-artikelnummer:
- 124-0825
- Tillv. art.nr:
- R5F5630BDDFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0825
- Tillv. art.nr:
- R5F5630BDDFP#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX630 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 96 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1(14 x 12 bit), 1(8 x 10 bit) | |
| Length | 14.1mm | |
| Number of ADC Units | 2 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX630 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 100MHz | ||
RAM Size 96 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1(14 x 12 bit), 1(8 x 10 bit) | ||
Length 14.1mm | ||
Number of ADC Units 2 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-Precision Floating Point Maths Unit
Memory Protection Unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-Precision Floating Point Maths Unit
Memory Protection Unit
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
relaterade länkar
- Renesas Electronics RX630 Microcontroller MCU 2 MB Flash, 176-Pin LQFP
- Renesas Electronics RX Microcontroller 2 MB Flash, 144-Pin LQFP
- Renesas Electronics RX Microcontroller 1 MB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 1.5 MB Flash, 176-Pin LQFP
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 145-Pin TFLGA
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 177-Pin TFLGA
- Renesas Electronics RX63N Microcontroller 1 MB Flash, 176-Pin LQFP