Renesas Electronics, 32bit RX, RX230 Microcontroller, 54MHz, 128 kB Flash, 48-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0639
Tillv. art.nr:
R5F52305ADFL#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX230

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

54MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7.1mm

ADCs

1 (8 x 12 bit)

Height

1.55mm

Dimensions

7.1 x 7.1 x 1.55mm

Instruction Set Architecture

CISC Harvard

Width

7.1mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

RX230 Microcontrollers


The RX230 microcontroller is a slimmed-down version of the RX231 that can deliver up to 88.56DMIPS, supports Floating Point maths operations and offers an extensive suite of on-board peripherals to suit general purpose applications.

• 54MHz 32-bit RXv2 core microcontroller with FPU

• Up to 256KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• Real-Time clock with battery back-up

• Up to 24-channel Capacitive Touch Interface Unit

• Serial communication: I²C, SPI, SSI

• Memory Protection Unit

• Event Link Controller

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit (RAM Test Assist)

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

Standards

IEC 60730

relaterade länkar