Renesas Electronics, 32bit RX, RX220 Microcontroller, 32MHz, 64 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 124-0631
- Tillv. art.nr:
- R5F52203BDFM#30
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0631
- Tillv. art.nr:
- R5F52203BDFM#30
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX220 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Height | 1.55mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.1mm | |
| ADCs | 1 (12 x 12 bit) | |
| Length | 10.1mm | |
| Program Memory Type | Flash | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX220 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Height 1.55mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 10.1mm | ||
ADCs 1 (12 x 12 bit) | ||
Length 10.1mm | ||
Program Memory Type Flash | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
RX220 Microcontrollers
The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.
32MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA Controller (DMACA)
Data Transfer Controller (DTCa)
Event Link Controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
relaterade länkar
- Renesas Electronics RX220 Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 64-Pin LQFP
- Renesas Electronics RX220 Microcontroller 64 kB Flash, 100-Pin LQFP
- Renesas Electronics RX220 Microcontroller 32 kB Flash, 64-Pin LQFP
- Renesas Electronics RX220 Microcontroller 128 kB Flash, 100-Pin LQFP
- Renesas Electronics RX220 Microcontroller 256 kB Flash, 48-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 48-Pin LQFP
- Renesas Electronics RX Microcontroller 64 kB Flash, 100-Pin LQFP