Renesas Electronics, 32bit RX, RX220 Microcontroller, 32MHz, 256 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0636
Tillv. art.nr:
R5F52206BDFL#30
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX220

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Minimum Operating Temperature

-40 °C

ADCs

1 (8 x 12 bit)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Dimensions

7.1 x 7.1 x 1.5mm

Height

1.5mm

Width

7.1mm

Instruction Set Architecture

CISC Harvard

Length

7.1mm

COO (Country of Origin):
CN

RX220 Microcontrollers


The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.

• 32MHz 32-bit RX core microcontroller

• Up to 256KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• 4-channel DMA Controller (DMACA)

• Data Transfer Controller (DTCa)

• Event Link Controller (ELC)

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

relaterade länkar