Renesas Electronics, 32bit RX, RX610 Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFBGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
124-0497
Tillv. art.nr:
R5F56106WNBG#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX610

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3 → 3.6 V

ADCs

4 (4 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

13mm

Number of ADC Units

4

Program Memory Type

Flash

Minimum Operating Temperature

-20 °C

Dimensions

13 x 13 x 0.95mm

Height

0.95mm

Width

13mm

Data Rate

1Mbps

COO (Country of Origin):
JP

RX610 Microcontrollers


The RX610 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. The devices are equipped with basic functions such as timers and communications functions, as well as four independent A/D converters, enabling a fastest conversion time of 800ns.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• CRC Calculator
• On-chip debug and trace
• Power supply: +3.0 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar