Renesas Electronics, 32bit RX, RX610 Microcontroller, 100MHz, 768 kB Flash, 176-Pin LFBGA
- RS-artikelnummer:
- 126-7337
- Tillv. art.nr:
- R5F56104WNBG#U0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 126-7337
- Tillv. art.nr:
- R5F56104WNBG#U0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX610 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 768 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| ADCs | 1(16 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 13mm | |
| Height | 0.95mm | |
| Length | 13mm | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 13 x 13 x 0.95mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX610 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 768 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
ADCs 1(16 x 10 bit) | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 13mm | ||
Height 0.95mm | ||
Length 13mm | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 13 x 13 x 0.95mm | ||
RX610 Microcontrollers
The RX610 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. The devices are equipped with basic functions such as timers and communications functions, as well as four independent A/D converters, enabling a fastest conversion time of 800ns.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
CRC Calculator
On-chip debug and trace
Power supply: +3.0 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
CRC Calculator
On-chip debug and trace
Power supply: +3.0 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Relaterade länkar
- Renesas Electronics RX610 Microcontroller 1 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX610 Microcontroller 2 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX610 Microcontroller MCU 1.5 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX631 Microcontroller MCU 768 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX63N Microcontroller 2 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX600 Microcontroller 512 kB Flash, 176-Pin LFBGA