Renesas Electronics, 16bit RL78, RL78/L1C Microcontroller, 24MHz, 128 kB Flash, 85-Pin VFLGA
- RS-artikelnummer:
- 124-0416
- Tillv. art.nr:
- R5F110NGALA#U0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0416
- Tillv. art.nr:
- R5F110NGALA#U0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/L1C | |
| Package Type | VFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 85 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 12 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| ADCs | 1 (9 x 8 bit/9 x 12 bit) | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Height | 1mm | |
| Dimensions | 7.1 x 7.1 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L1C | ||
Package Type VFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 85 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 12 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
ADCs 1 (9 x 8 bit/9 x 12 bit) | ||
Length 7.1mm | ||
Width 7.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Height 1mm | ||
Dimensions 7.1 x 7.1 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
RL78/L1C, 16-Bit Microcontrollers, Renesas Electronics
The RL78/L1C low power microcontroller comes with an integrated LCD controller/driver. Applications include industrial and consumer LCD displays.
Low LCD operating current
Supports capacitor split method, internal voltage, boost method and resistance division method
Supports waveform types A and B
Supports LCD control adjustment
Supports LCD blinking
Supports capacitor split method, internal voltage, boost method and resistance division method
Supports waveform types A and B
Supports LCD control adjustment
Supports LCD blinking
RL78 Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics RL78 Microcontroller 128 kB 64-Pin LQFP
- Renesas Electronics RL78 Microcontroller 12 kB 24-Pin HWQFN
- Renesas Electronics RL78 Microcontroller 2 kB ROM, 24-Pin WQFN
- Renesas Electronics RL78 Microcontroller 32 kB Flash, 64-Pin WQFN
- Renesas Electronics RL78 Microcontroller 16 kB Flash, 64-Pin WQFN
- Renesas Electronics RL78/L13 Microcontroller 128 kB Flash, 64-Pin LQFP
- Renesas Electronics RL78/G12 Microcontroller 16 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G12 Microcontroller 8 kB Flash, 24-Pin HWQFN