Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 12 kB, 2 kB Flash, 24-Pin HWQFN
- RS-artikelnummer:
- 829-0936
- Tillv. art.nr:
- R5F10279ANA#U0
- Tillverkare / varumärke:
- Renesas Electronics
- RS-artikelnummer:
- 829-0936
- Tillv. art.nr:
- R5F10279ANA#U0
- Tillverkare / varumärke:
- Renesas Electronics
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 12 kB, 2 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (11 x 8bit/11 x 10bit) | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 0.75mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.75mm | |
| Pulse Width Modulation | 1 (3 x 8 bit) | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 12 kB, 2 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Length 4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (11 x 8bit/11 x 10bit) | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 0.75mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.75mm | ||
Pulse Width Modulation 1 (3 x 8 bit) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
relaterade länkar
- Renesas Electronics RL78/G12 Microcontroller 12 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G12 Microcontroller 16 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G12 Microcontroller 8 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G12 Microcontroller 4 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78 Microcontroller 16 kB 24-Pin HWQFN
- Renesas Electronics RL78 Microcontroller 16 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78 Microcontroller 64 kB Flash, 32-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 256 kB Flash, 48-Pin HWQFN