Schneider Electric, NSX MCCB 3P 250A, Breaking Capacity 100 kA, Fixed Mount
- RS-artikelnummer:
- 219-8409
- Tillv. art.nr:
- LV438218
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
11 379,87 kr
(exkl. moms)
14 224,84 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8409
- Tillv. art.nr:
- LV438218
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Rated DC Voltage | 750V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Rated DC Voltage 750V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV438218 is a 3 poles basic frame for Compact NSX 250S DC circuit breaker, designed to optimize space and breaking capacity. It's an optimal choice for applications using DC voltages. This basic frame comes without trip unit (to be ordered separately) and can be equipped with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Panel Mount
- Schneider Electric Breaking Capacity 90 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount