Osram Opto2.15 V Red LED SMD, Golden DRAGON LH W5AM-1T3T-1
- RS-artikelnummer:
- 735-0462
- Tillv. art.nr:
- LH W5AM-1T3T-1
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 735-0462
- Tillv. art.nr:
- LH W5AM-1T3T-1
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
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
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 340 mW | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Lens Colour | Clear | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Series | Golden DRAGON | |
| Välj alla | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 340 mW | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Lens Colour Clear | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
Series Golden DRAGON | ||
- COO (Country of Origin):
- MY
OSRAM Golden Dragon Series LEDs - Single Colour
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON series:
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- Osram Opto3.7 V White LED SMD, Golden DRAGON Plus LW W5AM-KZLX-6K7L
- ams OSRAM3.2 V Blue LED SMD, Golden DRAGON Plus LD W5AM-1U4U-35
- Osram Opto2.15 V Red LED SMT SMD, KR DDLM32.23 KR DDLM32.23-FUHP-25-D1G2
- Osram Opto2.15 V Super Red LED SMT SMD, KS DDLM32.23 KS DDLM32.23-FQGR-68-D1G2
- Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 LR CP7P-JSJU-1
- Osram Opto1.8 V Red LED 1206 SMD, CHIPLED 1206 LH N974
- Osram Opto2.15 V Red LED PLCC 4 SMD, LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
- Osram Opto2.15 V Super Red LED PLCC 4 SMD, LS E67F.01 LS E67F.01-7A6C-68-G3R3-S