Osram Opto3.7 V White LED SMD, Golden DRAGON Plus LW W5AM-KZLX-6K7L
- RS-artikelnummer:
- 688-9607
- Tillv. art.nr:
- LW W5AM-KZLX-6K7L
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 688-9607
- Tillv. art.nr:
- LW W5AM-KZLX-6K7L
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 28.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 130 lm | |
| Lens Shape | Round | |
| Dimensions | 7.2 x 6.2mm | |
| Colour Temperature | 6200K | |
| Lens Colour | Clear | |
| Series | Golden DRAGON Plus | |
| Välj alla | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 28.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 130 lm | ||
Lens Shape Round | ||
Dimensions 7.2 x 6.2mm | ||
Colour Temperature 6200K | ||
Lens Colour Clear | ||
Series Golden DRAGON Plus | ||
- COO (Country of Origin):
- MY
OSRAM Golden Dragon Plus Series LEDs - White
The Golden DRAGON Plus family of high power LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. As a development of the Golden DRAGON LED series, these LEDs are also designed for application with limited space available and which require a long lifetime. With a silicon dome enabling increased efficiency and brightness, the Golden DRAGON Plus LEDs are ideal for general purpose lighting. Suitable applications for the Golden DRAGON Plus LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON Plus LEDs:
High power LED
Full white colour temperature range
Silicone dome
Long lifetime and reliable
Maximum current: 1A
Dimensions: 7.2 x 6.2 x 3.1 mm
High power LED
Full white colour temperature range
Silicone dome
Long lifetime and reliable
Maximum current: 1A
Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- Osram Opto2.15 V Red LED SMD, Golden DRAGON LH W5AM-1T3T-1
- ams OSRAM3.2 V Blue LED SMD, Golden DRAGON Plus LD W5AM-1U4U-35
- Osram Opto3.45 V White LED SMD, Platinum DRAGON LW W5SN-KYLY-JKQL-0
- SFH 4232-Z Osram Opto SMD package
- Osram Opto3.1 V White LED 1608 (0603) SMD, SmartLED LW L283-P2R1-3K8L-1
- Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1
- Osram Opto3.1 V White LED 1608 (0603) SMD, CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
- ams OSRAM3.1 V White LED 0603 SMD, LW Q98G.01 LW Q98G.01-R2T1-3K6L-1
