Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 LR CP7P-JSJU-1

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
758-7781
Tillv. art.nr:
LR CP7P-JSJU-1
Tillverkare / varumärke:
OSRAM Opto Semiconductors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

35.5 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

64 lm

Lens Shape

Dome

Dominant Wavelength

634 nm

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 2.35mm

Series

OSLON SSL 80

COO (Country of Origin):
MY

OSRAM OSLON SSL 80 Series LEDs - Single Colour


The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

relaterade länkar