Osram Opto3.45 V White LED SMD, Platinum DRAGON LW W5SN-KYLY-JKQL-0
- RS-artikelnummer:
- 708-0772
- Tillv. art.nr:
- LW W5SN-KYLY-JKQL-0
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 708-0772
- Tillv. art.nr:
- LW W5SN-KYLY-JKQL-0
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
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
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.45 V | |
| Luminous Intensity | 38.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 116 lm | |
| Lens Shape | Round | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Colour Temperature | 5600K | |
| Series | Platinum DRAGON | |
| Lens Colour | Clear | |
| Välj alla | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.45 V | ||
Luminous Intensity 38.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 116 lm | ||
Lens Shape Round | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
Colour Temperature 5600K | ||
Series Platinum DRAGON | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
OSRAM Platinum DRAGON Series LEDs - White
The Platinum DRAGON series of LEDs, from OSRAM Opto Semiconductors consist of high power light sources. The Platinum DRAGON family were designed for applications which require a high light output and which have low space requirements. Suitable applications for the Platinum DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways), decorative and entertainment lighting (including fibre optic illumination).
7.2 x 6.2 x 2.0 mm Platinum DRAGON package size
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- ams OSRAM3.45 V Blue LED SMD, Platinum DRAGON LB W5SN-GZJX-35-0
- SFH 4232-Z Osram Opto SMD package
- Osram Opto3.7 V White LED SMD, Golden DRAGON Plus LW W5AM-KZLX-6K7L
- ams OSRAM3.3 V White LED PLCC 6 SMD, Advanced Power TOPLED LW G6CP-EAFA-JKQL-1
- ams OSRAM3.3 V White LED PLCC 6 SMD, Advanced Power TOPLED LW G6SP-EAFA-JKQL-1
- Osram Opto2.15 V Red LED SMD, Golden DRAGON LH W5AM-1T3T-1
- Osram Opto3.1 V White LED 1608 (0603) SMD, SmartLED LW L283-P2R1-3K8L-1
- Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1