Midas MC21605F6WE-SPTLY F Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective
- RS-artikelnummer:
- 885-1487
- Tillv. art.nr:
- MC21605F6WE-SPTLY
- Tillverkare / varumärke:
- Midas
Mängdrabatt möjlig
Antal (1 enhet)*
179,87 kr
(exkl. moms)
224,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 39 enhet(er) från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 179,87 kr |
| 5 - 9 | 172,70 kr |
| 10 + | 165,54 kr |
*vägledande pris
- RS-artikelnummer:
- 885-1487
- Tillv. art.nr:
- MC21605F6WE-SPTLY
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 4.7mm | |
| Character Width | 2.5mm | |
| Viewing Area Width | 52mm | |
| Viewing Area Height | 15mm | |
| Viewing Area Dimensions | 52 x 15mm | |
| External Depth | 29.3mm | |
| Background Colour | Yellow-Green | |
| Backlight Type | LED | |
| External Width | 59mm | |
| External Height | 5.5mm | |
| External Dimensions | 59 x 29.3 x 5.5mm | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Voltage Rating | 3.8V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Series | F | |
| Current Rating | 1.5mA | |
| Driver Mounting | COB | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 4.7mm | ||
Character Width 2.5mm | ||
Viewing Area Width 52mm | ||
Viewing Area Height 15mm | ||
Viewing Area Dimensions 52 x 15mm | ||
External Depth 29.3mm | ||
Background Colour Yellow-Green | ||
Backlight Type LED | ||
External Width 59mm | ||
External Height 5.5mm | ||
External Dimensions 59 x 29.3 x 5.5mm | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Voltage Rating 3.8V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Series F | ||
Current Rating 1.5mA | ||
Driver Mounting COB | ||
- COO (Country of Origin):
- TW
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
relaterade länkar
- Midas MC21605F6WE-SPTLY F Alphanumeric LCD Display Yellow-Green Transflective
- Midas MC21605G6WD-SPTLY-V2 G Alphanumeric LCD Display Yellow-Green Transflective
- Midas MC21605A6WD-SPTLY-V2 A Alphanumeric LCD Display Yellow-Green Transflective
- Midas MC21205A6W1-SPTLY Alphanumeric LCD Display 2 Rows by 12 Characters, Transflective
- Midas MC21605B6WD-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC21605G6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC21605B6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC20805A6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 8 Characters, Transflective