Midas MC20805A6W-SPTLY-V2 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 8 Characters, Transflective

Mängdrabatt möjlig

Antal (1 enhet)*

83,10 kr

(exkl. moms)

103,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 58 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 983,10 kr
10 +74,70 kr

*vägledande pris

RS-artikelnummer:
204-642
Tillv. art.nr:
MC20805A6W-SPTLY-V2
Tillverkare / varumärke:
Midas
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Height

5.6

Character Width

2.9

Illumination Colour

Black

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The Midas Display features a character count of 2 x 8 with a black on yellow/green appearance. It operates at a logic voltage of 5V and utilizes a parallel interface. The font set includes English and Japanese, and the display mode is transflective. Character height is 5.56 mm. The module size is 58.00 x 32.00 x 13.50 mm and it operates within a temperature range of -20°C to +70°C, making it suitable for a variety of applications.

RoHS compliant
STN technology

relaterade länkar