Midas MC21605A6WD-SPTLY-V2 A Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

Mängdrabatt möjlig

Antal (1 enhet)*

144,48 kr

(exkl. moms)

180,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 87 enhet(er) från den 22 december 2025
  • Dessutom levereras 68 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4144,48 kr
5 - 9130,14 kr
10 +118,38 kr

*vägledande pris

RS-artikelnummer:
135-9761
Tillv. art.nr:
MC21605A6WD-SPTLY-V2
Tillverkare / varumärke:
Midas
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5.2mm

Character Width

3mm

Viewing Area Height

16.4mm

Viewing Area Dimensions

66 x 16mm

Viewing Area Width

64.5mm

Interface Type

8-bit

External Depth

13.5mm

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

84 x 13.5 x 44mm

External Width

84mm

External Height

44mm

Display Matrix Technology

STN

Display Mode

Transflective

Voltage Rating

4.7 → 5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Current Rating

1.5mA

Series

A

Driver Mounting

COB

Bezel Included

Yes

COO (Country of Origin):
CN

Midas Character COB LCD Displays


This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options


Midas Alphanumeric Displays

relaterade länkar