Displaytech 32128A-FC-BW-3 Graphic LCD Display, White on Black, Transflective
- RS-artikelnummer:
- 177-5409
- Tillv. art.nr:
- 32128A-FC-BW-3
- Tillverkare / varumärke:
- Displaytech
Antal (1 låda med 500 enheter)*
49 143,50 kr
(exkl. moms)
61 429,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 500 + | 98,287 kr | 49 143,50 kr |
*vägledande pris
- RS-artikelnummer:
- 177-5409
- Tillv. art.nr:
- 32128A-FC-BW-3
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Graphic | |
| Resolution | 128 x 32pixels | |
| Viewing Area Width | 54.8mm | |
| Viewing Area Height | 19.1mm | |
| Viewing Area Dimensions | 55 x 19mm | |
| Interface Type | FPC | |
| External Depth | 5.5mm | |
| Background Colour | Black | |
| Illumination Colour | White | |
| Backlight Type | LED | |
| External Height | 29.2mm | |
| External Width | 65.6mm | |
| External Dimensions | 65.6 x 5.5 x 29.2mm | |
| Controller Type | NJU6450 | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -30 → +80°C | |
| Driver Mounting | COG | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 128 x 32pixels | ||
Viewing Area Width 54.8mm | ||
Viewing Area Height 19.1mm | ||
Viewing Area Dimensions 55 x 19mm | ||
Interface Type FPC | ||
External Depth 5.5mm | ||
Background Colour Black | ||
Illumination Colour White | ||
Backlight Type LED | ||
External Height 29.2mm | ||
External Width 65.6mm | ||
External Dimensions 65.6 x 5.5 x 29.2mm | ||
Controller Type NJU6450 | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
Driver Mounting COG | ||
- COO (Country of Origin):
- CN
128 x 32 Pixel Dot Matric LCD Display
From Displayport, this standard graphic LCD module is ideal for applications that require a small, high-resolution display such as remote controls.
Features & Benefits
Resolution: 128 x 32
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V
Monochrome Graphic LCD Displays
relaterade länkar
- Displaytech 32128A-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 32128A-FC-BW-RGB Graphic LCD Display Green Transflective
- Displaytech 64128L FC BW-3 Graphic LCD Display Transflective
- Displaytech 64128K-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 128240D-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128M FC BW-3 Graphic LCD Display Transflective
- Displaytech 128240D-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128K-FC-BW-RGB Graphic LCD Display Green Transflective