Displaytech 128240D-FC-BW-3 Graphic LCD Display, White on Black, Transflective
- RS-artikelnummer:
- 146-1599
- Tillv. art.nr:
- 128240D-FC-BW-3
- Tillverkare / varumärke:
- Displaytech
Antal (1 låda med 100 enheter)*
36 421,50 kr
(exkl. moms)
45 526,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 200 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 100 + | 364,215 kr | 36 421,50 kr |
*vägledande pris
- RS-artikelnummer:
- 146-1599
- Tillv. art.nr:
- 128240D-FC-BW-3
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Graphic | |
| Resolution | 240 x 128pixels | |
| Viewing Area Width | 144mm | |
| Viewing Area Height | 64mm | |
| Viewing Area Dimensions | 144 x 64mm | |
| External Depth | 9.5mm | |
| Illumination Colour | White | |
| Background Colour | Black | |
| Backlight Type | LED | |
| External Height | 67.7mm | |
| External Dimensions | 98.7 x 67.7 x 9.5mm | |
| External Width | 98.7mm | |
| Controller Type | T6963C | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -30 → +80°C | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 240 x 128pixels | ||
Viewing Area Width 144mm | ||
Viewing Area Height 64mm | ||
Viewing Area Dimensions 144 x 64mm | ||
External Depth 9.5mm | ||
Illumination Colour White | ||
Background Colour Black | ||
Backlight Type LED | ||
External Height 67.7mm | ||
External Dimensions 98.7 x 67.7 x 9.5mm | ||
External Width 98.7mm | ||
Controller Type T6963C | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
240 x 128 Pixel, Supertwist Back-lit
Range of 240x128 pixel displays.
1/128 duty cycle (128240A, 128240B)
1/144 duty cycle (128240D)
1/144 duty cycle (128240D)
Monochrome Graphic LCD Displays
relaterade länkar
- Displaytech 128240D-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128L FC BW-3 Graphic LCD Display Transflective
- Displaytech 64128K-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 32128A-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128M FC BW-3 Graphic LCD Display Transflective
- Displaytech 64128K-FC-BW-RGB Graphic LCD Display Green Transflective
- Displaytech 64128M FC BW-RGB Graphic LCD Display Green Transflective
- Displaytech 32128A-FC-BW-RGB Graphic LCD Display Green Transflective