Displaytech 64128K-FC-BW-RGB Graphic LCD Display, Black on Blue, Green, Red, Transflective
- RS-artikelnummer:
- 177-5401
- Tillv. art.nr:
- 64128K-FC-BW-RGB
- Tillverkare / varumärke:
- Displaytech
Antal (1 låda med 300 enheter)*
51 912,00 kr
(exkl. moms)
64 890,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 300 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 300 + | 173,04 kr | 51 912,00 kr |
*vägledande pris
- RS-artikelnummer:
- 177-5401
- Tillv. art.nr:
- 64128K-FC-BW-RGB
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Viewing Area Height | 25mm | |
| Viewing Area Dimensions | 50 x 25mm | |
| Viewing Area Width | 50mm | |
| External Depth | 5.7mm | |
| Backlight Type | LED | |
| Illumination Colour | Black | |
| Background Colour | Blue, Green, Red | |
| External Height | 41.7mm | |
| External Dimensions | 58.2 x 5.7 x 41.7mm | |
| External Width | 58.2mm | |
| Controller Type | ST7565R-G | |
| Display Matrix Technology | FSTN | |
| Display Mode | Transflective | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Driver Mounting | COG | |
| Operating Temperature Range | -30 → +80°C | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Height 25mm | ||
Viewing Area Dimensions 50 x 25mm | ||
Viewing Area Width 50mm | ||
External Depth 5.7mm | ||
Backlight Type LED | ||
Illumination Colour Black | ||
Background Colour Blue, Green, Red | ||
External Height 41.7mm | ||
External Dimensions 58.2 x 5.7 x 41.7mm | ||
External Width 58.2mm | ||
Controller Type ST7565R-G | ||
Display Matrix Technology FSTN | ||
Display Mode Transflective | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Driver Mounting COG | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- CN
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
relaterade länkar
- Displaytech 64128K-FC-BW-RGB Graphic LCD Display Green Transflective
- Displaytech 64128K-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128M FC BW-RGB Graphic LCD Display Green Transflective
- Displaytech 32128A-FC-BW-RGB Graphic LCD Display Green Transflective
- Displaytech 64128M FC BW-3 Graphic LCD Display Transflective
- Displaytech 128240D-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 32128A-FC-BW-3 Graphic LCD Display Transflective
- Displaytech 64128L FC BW-3 Graphic LCD Display Transflective