Midas MC21605G6WD-BNMLW-V2 G Alphanumeric LCD Display, Blue on White, 2 Rows by 16 Characters, Transmissive
- RS-artikelnummer:
- 135-9747
- Tillv. art.nr:
- MC21605G6WD-BNMLW-V2
- Tillverkare / varumärke:
- Midas
Mängdrabatt möjlig
Antal (1 enhet)*
142,35 kr
(exkl. moms)
177,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
- Plus 10 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 45 enhet(er) från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 142,35 kr |
| 5 - 9 | 128,13 kr |
| 10 + | 116,82 kr |
*vägledande pris
- RS-artikelnummer:
- 135-9747
- Tillv. art.nr:
- MC21605G6WD-BNMLW-V2
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Viewing Area Height | 16.4mm | |
| Viewing Area Width | 64.5mm | |
| Viewing Area Dimensions | 66 x 16mm | |
| Interface Type | 8-bit | |
| External Depth | 13.5mm | |
| Background Colour | White | |
| Illumination Colour | Blue | |
| Backlight Type | LED | |
| External Width | 84mm | |
| External Dimensions | 84 x 13.5 x 44mm | |
| External Height | 44mm | |
| Display Mode | Transmissive | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Voltage Rating | 4.7 → 5.5V | |
| Current Rating | 1.5mA | |
| Series | G | |
| Driver Mounting | COB | |
| Operating Temperature Range | -20 → +70°C | |
| Bezel Included | Yes | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Viewing Area Height 16.4mm | ||
Viewing Area Width 64.5mm | ||
Viewing Area Dimensions 66 x 16mm | ||
Interface Type 8-bit | ||
External Depth 13.5mm | ||
Background Colour White | ||
Illumination Colour Blue | ||
Backlight Type LED | ||
External Width 84mm | ||
External Dimensions 84 x 13.5 x 44mm | ||
External Height 44mm | ||
Display Mode Transmissive | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 4.7 → 5.5V | ||
Current Rating 1.5mA | ||
Series G | ||
Driver Mounting COB | ||
Operating Temperature Range -20 → +70°C | ||
Bezel Included Yes | ||
- COO (Country of Origin):
- CN
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
relaterade länkar
- Midas MC21605A6WD-BNMLW-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC24005A6W-BNMLW-V2 A Alphanumeric LCD Display 2 Rows by 40 Characters, Transmissive
- Midas MC41605A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 16 Characters, Transmissive
- Midas MC21605B6WD-BNMLW-V2 B Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC44005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 40 Characters, Transmissive
- Midas MC21609AB6W-BNMLW-V2 AB Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC22005A6W-BNMLW-V2 MC22005A6W Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive