Midas MC21605B6WD-BNMLW-V2 B Alphanumeric LCD Display, Blue on White, 2 Rows by 16 Characters, Transmissive
- RS-artikelnummer:
- 135-9744
- Tillv. art.nr:
- MC21605B6WD-BNMLW-V2
- Tillverkare / varumärke:
- Midas
Mängdrabatt möjlig
Antal (1 enhet)*
146,27 kr
(exkl. moms)
182,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 184 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 146,27 kr |
| 5 - 9 | 139,10 kr |
| 10 + | 131,71 kr |
*vägledande pris
- RS-artikelnummer:
- 135-9744
- Tillv. art.nr:
- MC21605B6WD-BNMLW-V2
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Viewing Area Dimensions | 66 x 16mm | |
| Viewing Area Width | 64.5mm | |
| Viewing Area Height | 16.4mm | |
| Interface Type | 8-bit | |
| External Depth | 13.5mm | |
| Background Colour | White | |
| Backlight Type | LED | |
| Illumination Colour | Blue | |
| External Width | 84mm | |
| External Height | 44mm | |
| External Dimensions | 84 x 13.5 x 44mm | |
| Display Matrix Technology | STN | |
| Display Mode | Transmissive | |
| Maximum Operating Temperature | +70°C | |
| Voltage Rating | 4.7 → 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Series | B | |
| Driver Mounting | COB | |
| Current Rating | 1.5mA | |
| Bezel Included | Yes | |
| Operating Temperature Range | -20 → +70°C | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Viewing Area Dimensions 66 x 16mm | ||
Viewing Area Width 64.5mm | ||
Viewing Area Height 16.4mm | ||
Interface Type 8-bit | ||
External Depth 13.5mm | ||
Background Colour White | ||
Backlight Type LED | ||
Illumination Colour Blue | ||
External Width 84mm | ||
External Height 44mm | ||
External Dimensions 84 x 13.5 x 44mm | ||
Display Matrix Technology STN | ||
Display Mode Transmissive | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 4.7 → 5.5V | ||
Minimum Operating Temperature -20°C | ||
Series B | ||
Driver Mounting COB | ||
Current Rating 1.5mA | ||
Bezel Included Yes | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
relaterade länkar
- Midas MC21605A6WD-BNMLW-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC22005A6W-BNMLW Alphanumeric LCD Display White Transmissive
- Midas MC21605G6WD-BNMLW-V2 G Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC21609AB6W-BNMLW-V2 AB Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC41605A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 16 Characters, Transmissive
- Midas MC22005A6W-BNMLW-V2 MC22005A6W Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive
- Midas MC44005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 40 Characters, Transmissive