Fordata FC1601E01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16

Mängdrabatt möjlig

Antal (1 enhet)*

136,42 kr

(exkl. moms)

170,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 50 enhet(er) är redo att levereras
  • Plus 11 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 615 enhet(er) från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9136,42 kr
10 - 49121,07 kr
50 - 99117,49 kr
100 - 199114,69 kr
200 +112,00 kr

*vägledande pris

RS-artikelnummer:
125-3297
Tillv. art.nr:
FC1601E01-FHYYBW-51SE
Tillverkare / varumärke:
Fordata
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Characters per Row

16

Character Rows

1

Character Width

3.1mm

Character Height

6.6mm

Viewing Area Height

13.8mm

Viewing Area Dimensions

65 x 14mm

Viewing Area Width

64.5mm

External Depth

10.1mm

Background Colour

Yellow-Green

Illumination Colour

Green, Yellow

Backlight Type

LED

External Dimensions

80 x 36 x 10.1mm

External Width

80mm

External Height

36mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

5.5V

Current Rating

4mA

Series

FC

Operating Temperature Range

-20 → +70°C

Driver Mounting

COB

COO (Country of Origin):
CN

Fordata Transflective Alphanumeric LCD Display STN


The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Note

Reverse voltage polarity connection causes irreparable damage.

Caution

Observe ANTI-STATIC precautions when storing or handling these LCD modules.


Fordata Alphanumeric Displays

relaterade länkar