Fordata FC4002B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 40

Antal (1 låda med 45 enheter)*

13 302,90 kr

(exkl. moms)

16 628,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 90 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
45 +295,62 kr13 302,90 kr

*vägledande pris

RS-artikelnummer:
171-1668
Tillv. art.nr:
FC4002B00-FHYYBW-51SE
Tillverkare / varumärke:
Fordata
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Width

3.2mm

Character Height

5.6mm

Viewing Area Height

16.5mm

Viewing Area Width

152.5mm

Viewing Area Dimensions

153 x 17mm

External Depth

10.9mm

Background Colour

Yellow-Green

Backlight Type

LED

Illumination Colour

Green, Yellow

External Width

182mm

External Height

33.5mm

External Dimensions

182 x 33.5 x 10.9mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Transflective

Voltage Rating

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COB

Current Rating

5mA

Series

FC

Operating Temperature Range

-20 → +70°C

COO (Country of Origin):
CN

Fordata Transflective Alphanumeric LCD Display STN


The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Note

Reverse voltage polarity connection causes irreparable damage.

Caution

Observe ANTI-STATIC precautions when storing or handling these LCD modules.


Fordata Alphanumeric Displays

relaterade länkar