NEWHAVEN DISPLAY INTERNATIONAL NHD-02161Z-FSY-YBW-C NHD-02161Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on

Mängdrabatt möjlig

Antal (1 enhet)*

78,06 kr

(exkl. moms)

97,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 12 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 978,06 kr
10 - 9974,48 kr
100 - 49972,46 kr
500 - 99970,67 kr
1000 +68,99 kr

*vägledande pris

RS-artikelnummer:
205-083
Tillv. art.nr:
NHD-02161Z-FSY-YBW-C
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

1.9mm

Character Height

3.2mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

Series

NHD-02161Z

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character display with transflective LCD technology that shows dark pixels on a yellow/green background, offering excellent visibility in both ambient light conditions and with the assistance of the side green LED backlight. With a wide operating temperature range of -20 to 70 degrees Celsius, this display is suitable for indoor and outdoor environments.

Transflective display mode
Interface is Parallel

relaterade länkar