NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on

Mängdrabatt möjlig

Antal (1 enhet)*

215,15 kr

(exkl. moms)

268,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9215,15 kr
10 - 99193,65 kr
100 +178,64 kr

*vägledande pris

RS-artikelnummer:
205-029
Tillv. art.nr:
NHD-0420AZ-FL-YBW-33V3
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Height

4mm

Character Width

2.3mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows dark pixels on a bright yellow/green background. This amber background LCD can be visible in natural light environments, including low light conditions where the built-in backlight can be used. It operates a 3.3V supply voltage and offers a wide operating temperature range (-20 to 70 degrees Celsius). The parallel interface features 4-bit and 8-bit communication and is compatible with popular development boards, including Arduino.

Transflective display mode
Interface is Parallel

relaterade länkar