NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on

Mängdrabatt möjlig

Antal (1 enhet)*

256,37 kr

(exkl. moms)

320,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9256,37 kr
10 - 99230,72 kr
100 +212,80 kr

*vägledande pris

RS-artikelnummer:
205-058
Tillv. art.nr:
NHD-0420DZ-FL-YBW-33V3
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character Liquid Crystal Display shows characters with dark pixels on a bright yellow/green background. This transflective LCD is visible with ambient light or the included amber backlight for low-light environments while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00. It operates with a 3.3V supply voltage and can be used with Arduino and other development boards.

Transflective display mode
Compatibility with Arduino and similar development boards

relaterade länkar