RS PRO Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- RS-artikelnummer:
- 234-6886
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
208,09 kr
(exkl. moms)
260,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 49 enhet(er) från den 01 juni 2026
- Dessutom levereras 2 enhet(er) från den 01 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 208,09 kr |
*vägledande pris
- RS-artikelnummer:
- 234-6886
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Invändig diameter | 12mm | |
| Produkttyp | Kullager | |
| Utvändig diameter | 24mm | |
| Loppbredd | 6mm | |
| Burmaterial | Stål | |
| Kulmaterial | Stål | |
| Ändtyp | Tätad | |
| Antal rader | 1 | |
| Statisk belastning | 1.39kN | |
| Internt godkännande | CN | |
| Dynamisk belastningsklass | 2.7kN | |
| Standarder/godkännanden | No | |
| Serie | 9 Very Thin Section | |
| Borrtyp | Parallell | |
| Hastighetsbegränsning | 36000rpm | |
| Lagertyp | Enradigt spårkullager med djup spårning | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Invändig diameter 12mm | ||
Produkttyp Kullager | ||
Utvändig diameter 24mm | ||
Loppbredd 6mm | ||
Burmaterial Stål | ||
Kulmaterial Stål | ||
Ändtyp Tätad | ||
Antal rader 1 | ||
Statisk belastning 1.39kN | ||
Internt godkännande CN | ||
Dynamisk belastningsklass 2.7kN | ||
Standarder/godkännanden No | ||
Serie 9 Very Thin Section | ||
Borrtyp Parallell | ||
Hastighetsbegränsning 36000rpm | ||
Lagertyp Enradigt spårkullager med djup spårning | ||
RS PRO Radial Deep Groove Ball Bearing with 2 Rubber Seals
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- NTN Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- SKF Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- RS PRO Kullager, 12 mm ID, 32 mm UT, Löpring bredd 14 mm
- RS PRO Kullager, 12 mm ID, 28 mm UT, Löpring bredd 8 mm
- INA Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- FAG Kullager, 12 mm ID, 24 mm UT, Löpring bredd 6 mm
- RS PRO Kullager, 20 mm ID, 42 mm UT, Löpring bredd 12 mm