HellermannTyton Svart Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 40 mm, L 1.2m TA37

Få en mängdrabatt

Lägg till 15 till för att spara 603,15 kr

Visa alternativ för volympriser

Antal (1 enhet)*

803,60 kr

(exkl. moms)

1 004,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 187 enhet(er) från den 16 november 2026
  • Dessutom levereras 15 enhet(er) från den 11 december 2026
  • Dessutom levereras 25 enhet(er) från den 05 februari 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
Besparing
1 - 14803,60 kr-
15 - 49763,39 kr603,15 kr
50 +739,31 kr3 214,50 kr

*vägledande pris

RS-artikelnummer:
829-6082
Tillv. art.nr:
315-13007 TA37 40-13-PO-X-BK
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Krympslang

Ärmdiameter

40mm

Färg

Svart

Krympdiameter

13mm

Krympförhållande

3:1

Ärmlängd

1.2m

Material

Tvärbunden polyolefin

Flamdämpande

Ja

Halogenfri

Ja

Standarder/godkännanden

RoHS

Serie

TA37

COO (ursprungsland):
JP

HellermannTyton TA37 Series Heat Shrink Tubing, 40mm Sleeve Diameter, 13mm Shrunk Diameter - 315-13007 TA37 40-13-PO-X-BK


This heat shrink tubing is a versatile solution designed for various applications in the automation, electronics, and electrical industries. With a sleeve diameter of 40mm and a shrunk diameter of 13mm, it provides effective insulation and protection for wiring. Made from polyolefin cross-linked material, this product is adhesive lined and is capable of withstanding operating temperatures from -40 to +105 °C, ensuring reliability under diverse conditions.

Features & Benefits


• 3:1 shrink ratio allows for versatile fitting options

• Adhesive lining ensures a secure bond and seal

• Flame retardant for enhanced safety in hazardous environments

• High-temperature tolerance supports various industrial applications

• Waterproof features protect against moisture and corrosion

• Heavy-duty design enhances durability in demanding settings

Applications


• Used for wiring protection in industrial machinery

• Ideal for electrical insulation in automotive

• Suitable for covering solder joints and connections

• Utilised in harnessing for electronic devices

• Employed in outdoor requiring moisture resistance

What is the maximum operating temperature for this tubing?


The tubing can handle temperatures ranging from -40 °C to +105 °C, making it suitable for a broad range of applications including high-temperature environments.

How does the adhesive lining improve performance?


The adhesive lining melts during the shrinking process, creating a waterproof and secure seal that prevents moisture ingress and enhances the durability of the connections.

Can this tubing be used for outdoor applications?


Yes, it is designed to be waterproof, making it appropriate for outdoor wiring and applications that may be exposed to moisture.

What makes the flame retardant feature significant for users?


The flame retardant property of this tubing enhances safety by reducing the risk of fire hazards in both industrial and electrical applications.

How does the 3:1 shrink ratio benefit installation?


The 3:1 shrink ratio allows for compatibility with various wire sizes, making installation straightforward and efficient in both tight and complex spaces.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.