HellermannTyton Svart Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 1.2m TA37

Mängdrabatt möjlig
Visa alternativ för volympriser

Antal (1 enhet)*

242,26 kr

(exkl. moms)

302,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 249 enhet(er) från den 16 november 2026
  • Dessutom levereras 17 enhet(er) från den 25 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 14242,26 kr
15 - 49230,16 kr
50 +222,66 kr

*vägledande pris

RS-artikelnummer:
829-6079
Tillv. art.nr:
315-13002 TA37 6-2-PO-X-BK
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Krympslang

Ärmdiameter

6mm

Färg

Svart

Krympdiameter

2mm

Krympförhållande

3:1

Ärmlängd

1.2m

Material

Tvärbunden polyolefin

Flamdämpande

Ja

Standarder/godkännanden

RoHS

Halogenfri

Ja

Serie

TA37

COO (ursprungsland):
JP

HellermannTyton TA37 Series Heat Shrink Tubing, 6mm Sleeve Diameter, 2mm Shrunk Diameter - 315-13002 TA37 6-2-PO-X-BK


This WiFi antenna is designed specifically for use in the Internet of Things (IoT), offering both 2.4 GHz and 5 GHz connectivity as a dual-band antenna. With a compact width of 9mm and an adhesive mount for easy installation, this internal WiFi antenna is suitable for a variety of applications where space is limited. The T-bar design ensures efficient signal reception and transmission, making it an essential component for modern electronics.

Features & Benefits


• Omnidirectional radiation pattern enhances signal coverage

• Gain of 3.7 dBi optimises performance at 5 GHz frequency

• Adhesive mounting simplifies installation in confined spaces

• Flexible cable length of 150mm aids in accommodating layouts

• Compliant with RoHS standards ensures environmental safety

• Compatible with U.FL/I-PEX MHF connectors for versatile connectivity

Applications


• Used with wireless IoT devices for seamless connectivity

• Ideal for installation in compact electronic assemblies

• Suitable for smart home automation systems requiring reliable signal

• Implemented in Bluetooth and Zigbee for communication

• Effective for use in devices needing adhesive mounting solutions

What is the significance of the omnidirectional radiation pattern?


The omnidirectional radiation pattern allows the antenna to receive and transmit signals from all directions, which enhances its performance in environments where the signal source is not fixed.

How does the gain performance affect connectivity?


A gain of 3.7 dBi at 5 GHz significantly improves signal strength and

What types of connectors are compatible with this antenna?


The antenna is designed to work with U.FL/I-PEX MHF connectors, providing flexibility for various PCB designs and ensuring secure connectivity in electronic installations.

How does the adhesive mounting influence installation?


The adhesive mounting type enables quick and straightforward installation without the need for drilling or permanent fixtures, allowing for repositioning as needed without damage to surfaces.

What typical challenges can this WiFi antenna address?


This antenna mitigates issues related to space constraints in electronic devices while maintaining robust connectivity across multiple protocols like BLE and Zigbee, making it suitable for diverse IoT applications.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.