Alpha Wire Grön, Gul Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 9.5 mm, L 76m FIT Shrink Tubing

Mängdrabatt möjlig
Visa alternativ för volympriser

Antal (1 rulle med 76 meter)*

6 386,80 kr

(exkl. moms)

7 983,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 21 juli 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Rulle(ar)
Per rulle
Per meter*
1 - 46 386,80 kr84,037 kr
5 - 96 067,38 kr79,834 kr
10 +5 748,18 kr75,634 kr

*vägledande pris

RS-artikelnummer:
821-4967
Tillv. art.nr:
F2603/8 GY003
Tillverkare / varumärke:
Alpha Wire
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Alpha Wire

Produkttyp

Krympslang

Ärmdiameter

9.5mm

Färg

Grön, Gul

Krympdiameter

5mm

Krympförhållande

2:1

Ärmlängd

76m

Material

Polyolefin

Flamdämpande

Ja

Standarder/godkännanden

CSA, UL

Halogenfri

Nej

Serie

FIT Shrink Tubing

Heat Shrink F2603/8 GY003


Size: 3/8;Colour: Green/Yellow;Length: 250 ft

Alpha Wire FIT-260 Heat Shrink Tubing


Alpha Wire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.

Features and Benefits


Irradiated polyolefin

Shrink ratio 2:1

For 600V ground lead identification

Low longitudinal shrinkage

Operating temperature -55 to +135°C

Chemical, heat and abrasion resistant

Product Application Information


FIT-260 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.;For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin


Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.

Note

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.