Alpha Wire Gul, Grön Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing
- RS-artikelnummer:
- 821-4963
- Tillv. art.nr:
- F2601/4 GY003
- Tillverkare / varumärke:
- Alpha Wire
Mängdrabatt möjlig
Visa alternativ för volympriserAntal (1 rulle med 76 meter)*
6 168,06 kr
(exkl. moms)
7 710,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 16 november 2026
- Dessutom levereras 4 enhet(er) från den 29 juni 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 - 4 | 6 168,06 kr | 81,159 kr |
| 5 - 9 | 5 859,62 kr | 77,10 kr |
| 10 + | 5 551,17 kr | 73,042 kr |
*vägledande pris
- RS-artikelnummer:
- 821-4963
- Tillv. art.nr:
- F2601/4 GY003
- Tillverkare / varumärke:
- Alpha Wire
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
| Varumärke | Alpha Wire | |
| Ärmdiameter | 6.3mm | |
| Produkttyp | Krympslang | |
| Färg | Gul, Grön | |
| Krympdiameter | 3mm | |
| Krympförhållande | 2:1 | |
| Ärmlängd | 76m | |
| Material | Polyolefin | |
| Flamdämpande | Ja | |
| Standarder/godkännanden | CSA, UL | |
| Halogenfri | Nej | |
| Serie | FIT Shrink Tubing | |
| Välj alla | ||
|---|---|---|
Varumärke Alpha Wire | ||
Ärmdiameter 6.3mm | ||
Produkttyp Krympslang | ||
Färg Gul, Grön | ||
Krympdiameter 3mm | ||
Krympförhållande 2:1 | ||
Ärmlängd 76m | ||
Material Polyolefin | ||
Flamdämpande Ja | ||
Standarder/godkännanden CSA, UL | ||
Halogenfri Nej | ||
Serie FIT Shrink Tubing | ||
Heat Shrink F2601/4 GY003
Size: 1/4;Colour: Green/Yellow;Length: 250 ft
Alpha Wire FIT-260 Heat Shrink Tubing
Alpha Wire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.
Features and Benefits
Irradiated polyolefin
Shrink ratio 2:1
For 600V ground lead identification
Low longitudinal shrinkage
Operating temperature -55 to +135°C
Chemical, heat and abrasion resistant
Product Application Information
FIT-260 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.;For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Benefits of Polyolefin
Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Relaterade länkar
- Alpha Wire Gul, Grön Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 12.7 mm, L 76m FIT Shrink Tubing
- Alpha Wire Grön, Gul Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 9.5 mm, L 76m FIT Shrink Tubing
- Alpha Wire Gul, Grön Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 19 mm, L 76m FIT Shrink Tubing
- Alpha Wire Rensa Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing
- Alpha Wire Blå Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing
- Alpha Wire Grön Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing
- Alpha Wire Vit Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing
- Alpha Wire Svart Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 6.3 mm, L 76m FIT Shrink Tubing