Festo Kranarmatur Handtag, för användning med Tap, Valve
- RS-artikelnummer:
- 275-2886
- Tillv. art.nr:
- VAOH-14-H9
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
607,04 kr
(exkl. moms)
758,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 01 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 607,04 kr |
*vägledande pris
- RS-artikelnummer:
- 275-2886
- Tillv. art.nr:
- VAOH-14-H9
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Typ av tillbehör | Handtag | |
| Produkttyp | Kranarmatur | |
| För användning med | Tap, Valve | |
| Standarder/godkännanden | VDMA 24364 Zone III | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Typ av tillbehör Handtag | ||
Produkttyp Kranarmatur | ||
För användning med Tap, Valve | ||
Standarder/godkännanden VDMA 24364 Zone III | ||
- COO (ursprungsland):
- TW
Festo Tap Fitting, Hand Lever - VAOH-14-H9, Numeric Part Number: 542704
This hand lever tap fitting by Festo is designed for use with taps and valves, offering convenience and efficiency in handling plumbing tasks. The product is made of high-alloy stainless steel, ensuring durability and resistance to moderate corrosion stress. With a length of 180mm and a width across flats of 14mm, this tap fitting is versatile and reliable for various applications.
Features & Benefits
• Made of high-alloy stainless steel for durability and corrosion resistance.
• Length of 180mm and width across flats of 14mm for versatility in usage.
• Corrosion resistance class CRC 2 ensures longevity in challenging environments.
• Conforms to LABS (PWIS) conformity VDMA24364 zone III standards for quality assurance.
• Lightweight design with a product weight of 300g for easy handling.
• Suitable for use with taps and valves, providing a seamless plumbing solution.
Applications
• Ideal for use in plumbing systems where a reliable hand lever tap fitting is required.
• Suitable for automated processes that involve the use of taps and valves.
• Suitable for installations that require a corrosion-resistant tap fitting for long-term use.
• Can be used in industrial settings where high-quality plumbing components are essential.
Can this tap fitting be used with both taps and valves?
Yes, this hand lever tap fitting is designed for use with taps and valves, offering flexibility in plumbing applications.
Will this tap fitting provide resistance to corrosion in challenging environments?
Yes, with a corrosion resistance class CRC 2 rating, this tap fitting is built to withstand moderate corrosion stress.
Is this tap fitting lightweight for easy handling during installation?
Yes, the tap fitting weighs only 300g, making it easy to handle and install in various settings.
Can this tap fitting be used in automated processes?
Yes, this tap fitting is suitable for automated processes that involve the use of taps and valves, ensuring efficiency and reliability.
Does this tap fitting conform to industry standards for quality assurance?
Yes, this tap fitting conforms to LABS (PWIS) conformity VDMA24364 zone III standards, ensuring top-notch quality and performance.
Relaterade länkar
- Festo Kranarmatur Handtag, för användning med Tap, Valve
- RS PRO Kranarmatur Adapt-A-Tap konverteringssats i akryl, för användning med 1/2 in Tap, 3/4 in Tap
- RS PRO Kranarmatur Krom Adapt-A-Tap spak konverteringssats, för användning med 1/2 in Tap
- RS PRO Kranarmatur Kran luftflödesregulator, för användning med Hand Wash Basin, Pillar Tap
- RS PRO Kranarmatur Konverteringssats för klassisk Cross Head-tappkran, för användning med 1/2 in Tap
- Festo Försörjningsmodul, Serie VAOH
- Festo Koppling till Pneumatic Valves
- 3M Kranarmatur Koppling för kranar, för användning med Tappar